RS PRO PCB Terminal Strip, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS kataloški broj:: 790-0954robna marka: RS PRO
brand-logo
Prikaži sve u PCB Terminal Blocks

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Number Of Contacts

3

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Header

Current Rating

16A

Body Orientation

Straight

Boja

Green

Voltage Rating

300 V

Depth

8.3mm

Length

16.84mm

Material

Polyamide

Width

12mm

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas zanimati

Cijena na upit

komadno (u pakiranju od 5) (bez PDV-a)

RS PRO PCB Terminal Strip, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Cijena na upit

komadno (u pakiranju od 5) (bez PDV-a)

RS PRO PCB Terminal Strip, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Number Of Contacts

3

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Header

Current Rating

16A

Body Orientation

Straight

Boja

Green

Voltage Rating

300 V

Depth

8.3mm

Length

16.84mm

Material

Polyamide

Width

12mm

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas zanimati