RS PRO, Plain Nylon Dome Nut, M8

RS kataloški broj:: 292-580robna marka: RS PRO
brand-logo
Prikaži sve u Matice-šesterokutne

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Nut Type

Dome

Thread Size

M8

Material

Nylon

Finish

Plain

Width

13mm

Overall Height

15mm

Zemlja podrijetla

United States

Detalji o proizvodu

RS PRO Nylon 6.6 Dome Nuts

From the trusted RS PRO brand, these dome nuts are ideal for applications where it is desired to hide or cover the end of a projecting screw thread. The dome shape can eliminate the possibility of snagging edges, which is ideal for capping off flexible threaded rods. The dome has a hexagon flange which is ideal for both hand and tool tightening for the application of appropriate torque. This flange also may eliminate the need for a washer to distribute the pressure of the nut.

The dome nut is made of nylon, which is weather-resistant and lightweight, and so perfect for light-duty applications and high voltage applications.

Standards

DIN6923

Možda će vas zanimati
RS PRO, Plain Nylon Dome Nut, M8
€ 71,261 vrećica od 50 (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO, Plain Nylon Dome Nut, M8

Cijena na upit

RS PRO, Plain Nylon Dome Nut, M8
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati
RS PRO, Plain Nylon Dome Nut, M8
€ 71,261 vrećica od 50 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Nut Type

Dome

Thread Size

M8

Material

Nylon

Finish

Plain

Width

13mm

Overall Height

15mm

Zemlja podrijetla

United States

Detalji o proizvodu

RS PRO Nylon 6.6 Dome Nuts

From the trusted RS PRO brand, these dome nuts are ideal for applications where it is desired to hide or cover the end of a projecting screw thread. The dome shape can eliminate the possibility of snagging edges, which is ideal for capping off flexible threaded rods. The dome has a hexagon flange which is ideal for both hand and tool tightening for the application of appropriate torque. This flange also may eliminate the need for a washer to distribute the pressure of the nut.

The dome nut is made of nylon, which is weather-resistant and lightweight, and so perfect for light-duty applications and high voltage applications.

Standards

DIN6923

Možda će vas zanimati
RS PRO, Plain Nylon Dome Nut, M8
€ 71,261 vrećica od 50 (bez PDV-a)