Tehnička dokumentacija
Tehnički podaci
Brand
RS ProImperial or Metric
Metric
Length
10mm
Thread Size
M6
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Standards Met
DIN 933
Detalji o proizvodu
RS PRO Hex Bolts
These Stainless-Steel Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.
€ 16,35
€ 16,35 1 Bag of 50 (bez PDV-a)
€ 19,13
€ 19,13 1 Bag of 50 (s PDV-om)
1
€ 16,35
€ 16,35 1 Bag of 50 (bez PDV-a)
€ 19,13
€ 19,13 1 Bag of 50 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | € 16,35 |
5 - 9 | € 15,77 |
10 - 29 | € 15,55 |
30+ | € 15,11 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProImperial or Metric
Metric
Length
10mm
Thread Size
M6
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Standards Met
DIN 933
Detalji o proizvodu
RS PRO Hex Bolts
These Stainless-Steel Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.