RS PRO Plastic Equipment case, 155 x 489 x 363mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaterial
ABS
External Height
155 mm
External Width
489 mm
External Depth
363mm
External Dimensions
155 x 489 x 363mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Colour
Black
Material Type
Plastic
Dividers
No
Lockable
Yes
Zemlja podrijetla
Ireland
Detalji o proizvodu
RS PRO ABS Transit Case
RS PRO transit case which is manufactured from 3 mm thick ABS and features a robust aluminium frame, toggle locks (2 keys provided), self-locking lid, comfortable carrying handle and floor standing feet. This case is ideal for the protection and transportation of sensitive pieces of equipment and samples. Each case is supplied with blue brushed nylon covered foam inserts which may be easily cut to provide shaped cut-outs for specific requirements.
You can trust this RS PRO case to keep your precious and sensitive items safe and secure whilst in transport.
Options include:
519-633 - ABS transit case 425x300x125 mm
519-649 - ABS transit case 489x363x155 mm
519-655 - ABS transit case 570x405x175 mm
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaterial
ABS
External Height
155 mm
External Width
489 mm
External Depth
363mm
External Dimensions
155 x 489 x 363mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Colour
Black
Material Type
Plastic
Dividers
No
Lockable
Yes
Zemlja podrijetla
Ireland
Detalji o proizvodu
RS PRO ABS Transit Case
RS PRO transit case which is manufactured from 3 mm thick ABS and features a robust aluminium frame, toggle locks (2 keys provided), self-locking lid, comfortable carrying handle and floor standing feet. This case is ideal for the protection and transportation of sensitive pieces of equipment and samples. Each case is supplied with blue brushed nylon covered foam inserts which may be easily cut to provide shaped cut-outs for specific requirements.
You can trust this RS PRO case to keep your precious and sensitive items safe and secure whilst in transport.
Options include:
519-633 - ABS transit case 425x300x125 mm
519-649 - ABS transit case 489x363x155 mm
519-655 - ABS transit case 570x405x175 mm