RS PRO Plastic Equipment case, 200 x 225 x 70mm

RS kataloški broj:: 556-783robna marka: RS PRO
brand-logo
Prikaži sve u Transit Cases

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material

PP

External Height

200mm

External Width

225mm

External Depth

70mm

External Dimensions

200 x 225 x 70mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Black

Material Type

Plastic

Dividers

No

Lockable

No

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Plastic, Polypropylene Equipment Cases

RS Pro plastic equipment cases moulded in plastic - polypropylene, offers hard wearing properties with a high resistance to damage.

Možda će vas interesovati
RS PRO Plastic Equipment case, 200 x 225 x 70mm
KM 100,34Each (bez PDV-a)

KM 84,69

KM 84,69 Each (bez PDV-a)

KM 99,09

KM 99,09 Each (s PDV-om)

RS PRO Plastic Equipment case, 200 x 225 x 70mm

KM 84,69

KM 84,69 Each (bez PDV-a)

KM 99,09

KM 99,09 Each (s PDV-om)

RS PRO Plastic Equipment case, 200 x 225 x 70mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO Plastic Equipment case, 200 x 225 x 70mm
KM 100,34Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material

PP

External Height

200mm

External Width

225mm

External Depth

70mm

External Dimensions

200 x 225 x 70mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Black

Material Type

Plastic

Dividers

No

Lockable

No

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Plastic, Polypropylene Equipment Cases

RS Pro plastic equipment cases moulded in plastic - polypropylene, offers hard wearing properties with a high resistance to damage.

Možda će vas interesovati
RS PRO Plastic Equipment case, 200 x 225 x 70mm
KM 100,34Each (bez PDV-a)