RS PRO Plastic Equipment case, 295 x 395 x 106mm

RS kataloški broj:: 435-9716robna marka: RS PRO
brand-logo
Prikaži sve u Transit Cases

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material

PP

Internal Height

237 mm

Internal Width

382 mm

Internal Depth

100mm

Internal Dimensions

237 x 382 x 100mm

External Height

295 mm

External Width

395 mm

External Depth

106mm

External Dimensions

295 x 395 x 106mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Grey

Material Type

Plastic

Dividers

No

Lockable

Yes

Zemlja podrijetla

Germany

Možda će vas interesovati
RS PRO Plastic Equipment case, 270 x 375 x 75mm
KM 234,48Each (bez PDV-a)
RS PRO Plastic Equipment case, 230 x 275 x 83mm
KM 70,77Each (bez PDV-a)

Cijena na upit

RS PRO Plastic Equipment case, 295 x 395 x 106mm

Cijena na upit

RS PRO Plastic Equipment case, 295 x 395 x 106mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO Plastic Equipment case, 270 x 375 x 75mm
KM 234,48Each (bez PDV-a)
RS PRO Plastic Equipment case, 230 x 275 x 83mm
KM 70,77Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material

PP

Internal Height

237 mm

Internal Width

382 mm

Internal Depth

100mm

Internal Dimensions

237 x 382 x 100mm

External Height

295 mm

External Width

395 mm

External Depth

106mm

External Dimensions

295 x 395 x 106mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Grey

Material Type

Plastic

Dividers

No

Lockable

Yes

Zemlja podrijetla

Germany

Možda će vas interesovati
RS PRO Plastic Equipment case, 270 x 375 x 75mm
KM 234,48Each (bez PDV-a)
RS PRO Plastic Equipment case, 230 x 275 x 83mm
KM 70,77Each (bez PDV-a)