RS PRO Plastic Fibre Optic Sensor 500 mm, IP54
RS kataloški broj:: 219-9009robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProDetection Range
500 mm
Fibre Optic Type
Plastic
Terminal Type
Fiber Amplifier
IP Rating
IP54
Housing Material
Plastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
€ 90,56
€ 90,56 Each (bez PDV-a)
€ 105,96
€ 105,96 Each (s PDV-om)
RS PRO Plastic Fibre Optic Sensor 500 mm, IP54
1
€ 90,56
€ 90,56 Each (bez PDV-a)
€ 105,96
€ 105,96 Each (s PDV-om)
RS PRO Plastic Fibre Optic Sensor 500 mm, IP54
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProDetection Range
500 mm
Fibre Optic Type
Plastic
Terminal Type
Fiber Amplifier
IP Rating
IP54
Housing Material
Plastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C