RS PRO, Plug Bulkhead SMA Connector, 50Ω, Solder Termination, Straight Body

RS kataloški broj:: 170-6940robna marka: RS PRO
brand-logo
Prikaži sve u Coaxial Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Bulkhead

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG405/U

Size

Standard

Bulkhead

No

Operating Frequency

26.5GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Polarity

Normal

Series

SMA 27G

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Threaded

Zemlja podrijetla

Taiwan, Province Of China

Informacije o stanju skladišta trenutno nisu dostupne.

KM 36,79

KM 36,79 Each (bez PDV-a)

KM 43,04

KM 43,04 Each (s PDV-om)

RS PRO, Plug Bulkhead SMA Connector, 50Ω, Solder Termination, Straight Body

KM 36,79

KM 36,79 Each (bez PDV-a)

KM 43,04

KM 43,04 Each (s PDV-om)

RS PRO, Plug Bulkhead SMA Connector, 50Ω, Solder Termination, Straight Body
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 9KM 36,79
10 - 24KM 34,46
25 - 49KM 34,11
50+KM 33,70

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Bulkhead

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG405/U

Size

Standard

Bulkhead

No

Operating Frequency

26.5GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Polarity

Normal

Series

SMA 27G

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Threaded

Zemlja podrijetla

Taiwan, Province Of China