RS PRO, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body

RS kataloški broj:: 738-5878brend: RS PRO
brand-logo
Prikaži sve u Coaxial Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

BELDEN 7731A

Bulkhead

No

Operating Frequency

0 → 4GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

BNC Crimp Connectors

A range of BNC crimp connectors from RS.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

RS PRO, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body

P.O.A.

RS PRO, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

BELDEN 7731A

Bulkhead

No

Operating Frequency

0 → 4GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

BNC Crimp Connectors

A range of BNC crimp connectors from RS.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.