RS PRO, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Right Angle Body

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Right Angle
Cable Type
Coaxial
Operating Frequency
4GHz
Body Plating
Nickel
Minimum Operating Temperature
+165°C
Maximum Operating Temperature
-45°C
Series
BNC
Contact Material
Copper
Contact Plating
Gold
Zemlja podrijetla
China
RSD 1.513
RSD 1.513 Each (bez PDV-a)
RSD 1.815
RSD 1.815 Each (s PDV-om)
1
RSD 1.513
RSD 1.513 Each (bez PDV-a)
RSD 1.815
RSD 1.815 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 1.513 |
5+ | RSD 1.488 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Right Angle
Cable Type
Coaxial
Operating Frequency
4GHz
Body Plating
Nickel
Minimum Operating Temperature
+165°C
Maximum Operating Temperature
-45°C
Series
BNC
Contact Material
Copper
Contact Plating
Gold
Zemlja podrijetla
China