RS PRO, Plug Cable Mount MCX Connector, 50Ω, Crimp Termination, Straight Body

RS kataloški broj:: 283-7158robna marka: RS PRO
brand-logo
Prikaži sve u Coaxial Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Coaxial Connector Type

MCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174, RG316

Size

Sub-Miniature

Bulkhead

No

Operating Frequency

6GHz

Body Plating

Gold

Minimum Operating Temperature

-55°C

Polarity

Normal

Maximum Operating Temperature

+155°C

Contact Material

Brass

Contact Plating

Gold

Mating Type

Snap-In

Zemlja podrijetla

Taiwan, Province Of China

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

KM 15,86

KM 15,86 Each (bez PDV-a)

KM 18,56

KM 18,56 Each (s PDV-om)

RS PRO, Plug Cable Mount MCX Connector, 50Ω, Crimp Termination, Straight Body

KM 15,86

KM 15,86 Each (bez PDV-a)

KM 18,56

KM 18,56 Each (s PDV-om)

RS PRO, Plug Cable Mount MCX Connector, 50Ω, Crimp Termination, Straight Body
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 19KM 15,86
20 - 49KM 14,32
50+KM 13,06
You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Coaxial Connector Type

MCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174, RG316

Size

Sub-Miniature

Bulkhead

No

Operating Frequency

6GHz

Body Plating

Gold

Minimum Operating Temperature

-55°C

Polarity

Normal

Maximum Operating Temperature

+155°C

Contact Material

Brass

Contact Plating

Gold

Mating Type

Snap-In

Zemlja podrijetla

Taiwan, Province Of China

You may be interested in