RS PRO Pneumatic Guided Cylinder - 20mm Bore, 50mm Stroke, SGM Series, Double Acting

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProStroke
50mm
Bore
20mm
Manufacturer Series
SGM
Action
Double
Bearing Type
Slide Bearing
Pneumatic Connection
G 1/8
Maximum Operating Pressure
10bar
Cushioning Type
Rubber
Dimensions
103 x 81 x 30mm
Weight
925g
Maximum Operating Temperature
80°C
Length
103mm
Width
81mm
Absolute Maximum Pressure
10bar
Height
30mm
Minimum Operating Temperature
-20°C
Zemlja podrijetla
China
€ 294,09
€ 294,09 Each (bez PDV-a)
€ 344,09
€ 344,09 Each (s PDV-om)
1
€ 294,09
€ 294,09 Each (bez PDV-a)
€ 344,09
€ 344,09 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProStroke
50mm
Bore
20mm
Manufacturer Series
SGM
Action
Double
Bearing Type
Slide Bearing
Pneumatic Connection
G 1/8
Maximum Operating Pressure
10bar
Cushioning Type
Rubber
Dimensions
103 x 81 x 30mm
Weight
925g
Maximum Operating Temperature
80°C
Length
103mm
Width
81mm
Absolute Maximum Pressure
10bar
Height
30mm
Minimum Operating Temperature
-20°C
Zemlja podrijetla
China