RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore, 10mm Stroke, ISO 6432 Series, Double Acting

RS kataloški broj:: 304-3397robna marka: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Manufacturer Series

ISO 6432

Action

Double

Stroke

10mm

Bore

10mm

Port Connection

M5

Cushioning Type

Buffer

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Zemlja podrijetla

Italy

Detalji o proizvodu

10 - 25mm Diameter

The RS range of ISO 6432 cylinders give high performance and long life even when used with non-lubricated air. Available in both single acting and double acting versions, with magnetic stainless steel pistons on all models Ø12mm and above.

Možda će vas interesovati
Aerotight, Plain Steel Lock Nut, M5
KM 160,311 Box of 25 (bez PDV-a)

KM 123,23

KM 123,23 Each (bez PDV-a)

KM 144,18

KM 144,18 Each (s PDV-om)

RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore, 10mm Stroke, ISO 6432 Series, Double Acting

KM 123,23

KM 123,23 Each (bez PDV-a)

KM 144,18

KM 144,18 Each (s PDV-om)

RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore, 10mm Stroke, ISO 6432 Series, Double Acting

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4KM 123,23
5+KM 121,20
Možda će vas interesovati
Aerotight, Plain Steel Lock Nut, M5
KM 160,311 Box of 25 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Manufacturer Series

ISO 6432

Action

Double

Stroke

10mm

Bore

10mm

Port Connection

M5

Cushioning Type

Buffer

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Zemlja podrijetla

Italy

Detalji o proizvodu

10 - 25mm Diameter

The RS range of ISO 6432 cylinders give high performance and long life even when used with non-lubricated air. Available in both single acting and double acting versions, with magnetic stainless steel pistons on all models Ø12mm and above.

Možda će vas interesovati
Aerotight, Plain Steel Lock Nut, M5
KM 160,311 Box of 25 (bez PDV-a)