RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore, 160mm Stroke, Double Acting

RS kataloški broj:: 360-761robna marka: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Bore

20mm

Action

Double

Stroke

160mm

Port Connection

G 1/8

Pneumatic Connection

G 1/8

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Adjustable

Dimensions

291 x 27mm

Length

291mm

Diameter

27mm

Absolute Maximum Pressure

12bar

Maximum Operating Pressure

10bar

ISO Standard

ISO 6432

Minimum Operating Temperature

-10°C

Weight

310g

Maximum Operating Temperature

80°C

Zemlja podrijetla

Poland

€ 112,42

€ 112,42 Each (bez PDV-a)

€ 131,53

€ 131,53 Each (s PDV-om)

RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore, 160mm Stroke, Double Acting

€ 112,42

€ 112,42 Each (bez PDV-a)

€ 131,53

€ 131,53 Each (s PDV-om)

RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore, 160mm Stroke, Double Acting

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Bore

20mm

Action

Double

Stroke

160mm

Port Connection

G 1/8

Pneumatic Connection

G 1/8

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Adjustable

Dimensions

291 x 27mm

Length

291mm

Diameter

27mm

Absolute Maximum Pressure

12bar

Maximum Operating Pressure

10bar

ISO Standard

ISO 6432

Minimum Operating Temperature

-10°C

Weight

310g

Maximum Operating Temperature

80°C

Zemlja podrijetla

Poland