RS PRO Pneumatic Roundline Cylinder - 25mm Bore, 25mm Stroke, ISO 6432 Series, Double Acting

RS kataloški broj:: 304-3583brend: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Manufacturer Series

ISO 6432

Bore

25mm

Stroke

25mm

Action

Double

Port Connection

G 1/8

Cushioning Type

Buffer

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Zemlja podrijetla

Italy

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 12.035

RSD 12.035 Each (bez PDV-a)

RSD 14.442

RSD 14.442 Each (s PDV-om)

RS PRO Pneumatic Roundline Cylinder - 25mm Bore, 25mm Stroke, ISO 6432 Series, Double Acting

RSD 12.035

RSD 12.035 Each (bez PDV-a)

RSD 14.442

RSD 14.442 Each (s PDV-om)

RS PRO Pneumatic Roundline Cylinder - 25mm Bore, 25mm Stroke, ISO 6432 Series, Double Acting
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 12.035
5+RSD 11.841

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Manufacturer Series

ISO 6432

Bore

25mm

Stroke

25mm

Action

Double

Port Connection

G 1/8

Cushioning Type

Buffer

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Zemlja podrijetla

Italy