RS PRO Polypropylene Film Capacitor, 440V ac, ±10%, 2μF, Screw Mount

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
2µF
Voltage
440V ac
Mounting Type
Screw Mount
Tolerance
±10%
Series
MRP440
Length
56mm
Dimensions
30 (Dia.) x 56mm
Dielectric
Polypropylene
Terminal Type
Screw Mount
Dissipation Factor
<0.15%
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
MRP 440 Series
RSD 1.637
RSD 1.637 Each (bez PDV-a)
RSD 1.964
RSD 1.964 Each (s PDV-om)
1
RSD 1.637
RSD 1.637 Each (bez PDV-a)
RSD 1.964
RSD 1.964 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 1.637 |
10 - 24 | RSD 1.598 |
25 - 49 | RSD 1.594 |
50+ | RSD 1.514 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
2µF
Voltage
440V ac
Mounting Type
Screw Mount
Tolerance
±10%
Series
MRP440
Length
56mm
Dimensions
30 (Dia.) x 56mm
Dielectric
Polypropylene
Terminal Type
Screw Mount
Dissipation Factor
<0.15%
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Zemlja podrijetla
United Kingdom
Detalji o proizvodu