RS PRO Polystyrene Film Capacitor, 63V dc, ±1%, 330pF, Through Hole

RS kataloški broj:: 116-234robna marka: RS PRO
brand-logo
Prikaži sve u Film Capacitors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Capacitance

330pF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±1%

Series

EXFS

Lead Pitch

5.08mm

Length

7.5mm

Depth

7.5mm

Height

13mm

Dimensions

7.5 x 7.5 x 13mm

Dielectric

Polystyrene

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Extended Foil EXFS Series

A series of RS Pro extended foil polystyrene capacitors, perfect for applications where high reliability and precision components are required. Each RS Pro capacitor establishes itself as a durable and stable option for your application. All models are highly reliable and excellent quality.

Možda će vas interesovati
RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 330pF, Through Hole
KM 5,286Each (In a Pack of 10) (bez PDV-a)

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

RS PRO Polystyrene Film Capacitor, 63V dc, ±1%, 330pF, Through Hole

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

RS PRO Polystyrene Film Capacitor, 63V dc, ±1%, 330pF, Through Hole

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 330pF, Through Hole
KM 5,286Each (In a Pack of 10) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Capacitance

330pF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±1%

Series

EXFS

Lead Pitch

5.08mm

Length

7.5mm

Depth

7.5mm

Height

13mm

Dimensions

7.5 x 7.5 x 13mm

Dielectric

Polystyrene

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Extended Foil EXFS Series

A series of RS Pro extended foil polystyrene capacitors, perfect for applications where high reliability and precision components are required. Each RS Pro capacitor establishes itself as a durable and stable option for your application. All models are highly reliable and excellent quality.

Možda će vas interesovati
RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 330pF, Through Hole
KM 5,286Each (In a Pack of 10) (bez PDV-a)