RS PRO POM 20 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 10mm Pitch Diam, 8mm Hub Diam

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProModule
0.5
Number Of Teeth
20
Material
POM
Bore Diameter
4mm
Pitch Diameter
10mm
Hub Diameter
8mm
Face Width
3mm
Zemlja podrijetla
United States
Detalji o proizvodu
RS PRO POM Spur Gears
Give your industrial machinery the power it needs with RS PRO Spur Gears. These gears are made from injection-moulded acetal copolymer material, making them extremely strong and durable. With their excellent wear resistance and low friction, these gears are perfect for reducing speed or increasing torque transmission in rotating parts of industrial machinery. Get ready to take your operations to the next level with RS PRO Spur Gears.
KM 12,36
KM 12,36 Each (bez PDV-a)
KM 14,46
KM 14,46 Each (s PDV-om)
1
KM 12,36
KM 12,36 Each (bez PDV-a)
KM 14,46
KM 14,46 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 12,36 |
5+ | KM 12,30 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProModule
0.5
Number Of Teeth
20
Material
POM
Bore Diameter
4mm
Pitch Diameter
10mm
Hub Diameter
8mm
Face Width
3mm
Zemlja podrijetla
United States
Detalji o proizvodu
RS PRO POM Spur Gears
Give your industrial machinery the power it needs with RS PRO Spur Gears. These gears are made from injection-moulded acetal copolymer material, making them extremely strong and durable. With their excellent wear resistance and low friction, these gears are perfect for reducing speed or increasing torque transmission in rotating parts of industrial machinery. Get ready to take your operations to the next level with RS PRO Spur Gears.