RS PRO Pozi M4 Pan A2 304 Stainless Steel Machine Screws DIN 7985 x 6.0mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
6.0mm
Thread Size Metric
M4
Material
Stainless Steel
Standards Met
DIN 7985
Stainless Steel Type
A2 304
Thread Pitch
0.70mm
Detalji o proizvodu
RS PRO A2 304 Stainless Steel Pan Head Pozidriv Machine Screws
From RS PRO a high-quality pan head machine screw with a versatile Pozidriv recess for a superior grip when tightening. This machine screw has a metric thread and is made from high-quality A2 stainless steel which has strong abrasion resistance and excellent resistance to corrosion.
Standards
DIN 7985
KM 33,09
KM 33,09 1 Box of 100 (bez PDV-a)
KM 38,72
KM 38,72 1 Box of 100 (s PDV-om)
1
KM 33,09
KM 33,09 1 Box of 100 (bez PDV-a)
KM 38,72
KM 38,72 1 Box of 100 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 33,09 |
5 - 9 | KM 31,84 |
10 - 29 | KM 31,45 |
30+ | KM 30,49 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
6.0mm
Thread Size Metric
M4
Material
Stainless Steel
Standards Met
DIN 7985
Stainless Steel Type
A2 304
Thread Pitch
0.70mm
Detalji o proizvodu
RS PRO A2 304 Stainless Steel Pan Head Pozidriv Machine Screws
From RS PRO a high-quality pan head machine screw with a versatile Pozidriv recess for a superior grip when tightening. This machine screw has a metric thread and is made from high-quality A2 stainless steel which has strong abrasion resistance and excellent resistance to corrosion.
Standards
DIN 7985