RS PRO Pozi M4 Pan A4 316 Stainless Steel Machine Screws DIN 7985 x 25.0mm

RS kataloški broj:: 190-535robna marka: RS PRO
brand-logo
Prikaži sve u Machine Screws

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

25.0mm

Thread Size Metric

M4

Material

Stainless Steel

Standards Met

DIN 7985

Stainless Steel Type

A4 316

Thread Pitch

0.70mm

Detalji o proizvodu

RS PRO A4 316 Stainless Steel Pan Head Pozidriv Machine Screws

From RS PRO a high-quality pan head machine screw with a versatile Pozidriv recess for a superior grip when tightening. This machine screw has a metric thread and is made from high quality A4 stainless steel which has excellent corrosion resistance. Grade 316 steel is also known as marine grade stainless steel due to its increased resistance to chloride corrosion making it ideal for use in marine applications.

Standards

Threaded in accordance with DIN 7985

Možda će vas zanimati

€ 27,75

€ 27,75 1 Bag of 100 (bez PDV-a)

€ 32,47

€ 32,47 1 Bag of 100 (s PDV-om)

RS PRO Pozi M4 Pan A4 316 Stainless Steel Machine Screws DIN 7985 x 25.0mm

€ 27,75

€ 27,75 1 Bag of 100 (bez PDV-a)

€ 32,47

€ 32,47 1 Bag of 100 (s PDV-om)

RS PRO Pozi M4 Pan A4 316 Stainless Steel Machine Screws DIN 7985 x 25.0mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4€ 27,75
5 - 9€ 26,75
10 - 29€ 26,41
30+€ 25,66
Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

25.0mm

Thread Size Metric

M4

Material

Stainless Steel

Standards Met

DIN 7985

Stainless Steel Type

A4 316

Thread Pitch

0.70mm

Detalji o proizvodu

RS PRO A4 316 Stainless Steel Pan Head Pozidriv Machine Screws

From RS PRO a high-quality pan head machine screw with a versatile Pozidriv recess for a superior grip when tightening. This machine screw has a metric thread and is made from high quality A4 stainless steel which has excellent corrosion resistance. Grade 316 steel is also known as marine grade stainless steel due to its increased resistance to chloride corrosion making it ideal for use in marine applications.

Standards

Threaded in accordance with DIN 7985

Možda će vas zanimati