RS PRO Pozi M6 Pan A2 304 Stainless Steel Machine Screws DIN 7985 x 12.0mm

RS kataloški broj:: 528-902robna marka: RS PRO
brand-logo
Prikaži sve u Machine Screws

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

12.0mm

Thread Size Metric

M6

Material

Stainless Steel

Standards Met

DIN 7985

Stainless Steel Type

A2 304

Thread Pitch

1.0mm

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO A2 304 Stainless Steel Pan Head Pozidriv Machine Screws

From RS PRO a high-quality pan head machine screw with a versatile Pozidriv recess for a superior grip when tightening. This machine screw has a metric thread and is made from high-quality A2 stainless steel which has strong abrasion resistance and excellent resistance to corrosion.

Standards

DIN 7985

KM 72,13

KM 72,13 1 Box of 100 (bez PDV-a)

KM 84,39

KM 84,39 1 Box of 100 (s PDV-om)

RS PRO Pozi M6 Pan A2 304 Stainless Steel Machine Screws DIN 7985 x 12.0mm

KM 72,13

KM 72,13 1 Box of 100 (bez PDV-a)

KM 84,39

KM 84,39 1 Box of 100 (s PDV-om)

RS PRO Pozi M6 Pan A2 304 Stainless Steel Machine Screws DIN 7985 x 12.0mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4KM 72,13
5 - 9KM 69,57
10 - 29KM 68,63
30+KM 66,65

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

12.0mm

Thread Size Metric

M6

Material

Stainless Steel

Standards Met

DIN 7985

Stainless Steel Type

A2 304

Thread Pitch

1.0mm

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO A2 304 Stainless Steel Pan Head Pozidriv Machine Screws

From RS PRO a high-quality pan head machine screw with a versatile Pozidriv recess for a superior grip when tightening. This machine screw has a metric thread and is made from high-quality A2 stainless steel which has strong abrasion resistance and excellent resistance to corrosion.

Standards

DIN 7985