RS PRO Pozi Pan Brass Machine Screws DIN 7985, M2x12.0mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
12.0mm
Thread Size Metric
M2
Material
Brass
Standards Met
DIN 7985
Finish
Nickel Plated
Thread Pitch
0.40mm
Detalji o proizvodu
RS PRO Pan Head Cross Recess Screws - Brass
Use our versatile pan head screws, the essential hardware solution for a multitude of fastening needs. Made with precision and durability in mind, our screws are engineered from high-grade brass and nickel materials to deliver reliable performance in various applications. Whether you're assembling furniture, installing fixtures, or tackling DIY projects, RS PRO screws provide the perfect balance of strength, convenience, and ease of use.
Standards
The cross pan head machine screw meets DIN7985 standards.
RSD 3.722
RSD 3.722 1 Bag of 100 (bez PDV-a)
RSD 4.466
RSD 4.466 1 Bag of 100 (s PDV-om)
1
RSD 3.722
RSD 3.722 1 Bag of 100 (bez PDV-a)
RSD 4.466
RSD 4.466 1 Bag of 100 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
12.0mm
Thread Size Metric
M2
Material
Brass
Standards Met
DIN 7985
Finish
Nickel Plated
Thread Pitch
0.40mm
Detalji o proizvodu
RS PRO Pan Head Cross Recess Screws - Brass
Use our versatile pan head screws, the essential hardware solution for a multitude of fastening needs. Made with precision and durability in mind, our screws are engineered from high-grade brass and nickel materials to deliver reliable performance in various applications. Whether you're assembling furniture, installing fixtures, or tackling DIY projects, RS PRO screws provide the perfect balance of strength, convenience, and ease of use.
Standards
The cross pan head machine screw meets DIN7985 standards.