RS PRO Pozidriv M4 Pan Steel Machine Screws DIN 7985Z x 8.0mm

RS kataloški broj:: 908-7687robna marka: RS PRODistrelec broj artikla: 30420093
brand-logo
Prikaži sve u Machine Screws

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozidriv

Length Metric

8.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Material

Steel

Standards Met

DIN 7985Z

Finish

Bright Zinc Plated

Thread Pitch

0.70mm

Distrelec Product Id

30420093

Detalji o proizvodu

RS Zinc Plated Cross-recess Pan Head Machine Screws

From the trusted RS PRO brand, these pan headed machine screws are ideal for use in electronic machinery. The high-quality machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes. The screws are bright zinc plated and offer a degree of environmental resistance, allowing them to be used in most indoor circumstances.

With a pozidriv recess, these pan head machine screws have been designed to guarantee ease of assembly.

Standards

Threaded in accordance with DIN 7985

Informacije o stanju skladišta trenutno nisu dostupne.

KM 12,01

KM 12,01 1 Bag of 100 (bez PDV-a)

KM 14,05

KM 14,05 1 Bag of 100 (s PDV-om)

RS PRO Pozidriv M4 Pan Steel Machine Screws DIN 7985Z x 8.0mm

KM 12,01

KM 12,01 1 Bag of 100 (bez PDV-a)

KM 14,05

KM 14,05 1 Bag of 100 (s PDV-om)

RS PRO Pozidriv M4 Pan Steel Machine Screws DIN 7985Z x 8.0mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4KM 12,01
5 - 9KM 11,60
10 - 29KM 11,42
30+KM 11,11

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozidriv

Length Metric

8.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Material

Steel

Standards Met

DIN 7985Z

Finish

Bright Zinc Plated

Thread Pitch

0.70mm

Distrelec Product Id

30420093

Detalji o proizvodu

RS Zinc Plated Cross-recess Pan Head Machine Screws

From the trusted RS PRO brand, these pan headed machine screws are ideal for use in electronic machinery. The high-quality machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes. The screws are bright zinc plated and offer a degree of environmental resistance, allowing them to be used in most indoor circumstances.

With a pozidriv recess, these pan head machine screws have been designed to guarantee ease of assembly.

Standards

Threaded in accordance with DIN 7985