RS PRO PP Storage Bin, 510mm x 335mm x 246mm, Red
RS kataloški broj:: 390-3621robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProType
Storage Bin
Bin Material
PP
Overall Height
246mm
Overall Width
335mm
Overall Depth
510mm
Colour
Red
Compatible Bin Size
7
Zemlja podrijetla
United Kingdom
KM 158,97
KM 79,484 Each (In a Pack of 2) (bez PDV-a)
KM 185,99
KM 92,996 Each (In a Pack of 2) (s PDV-om)
RS PRO PP Storage Bin, 510mm x 335mm x 246mm, Red
2
KM 158,97
KM 79,484 Each (In a Pack of 2) (bez PDV-a)
KM 185,99
KM 92,996 Each (In a Pack of 2) (s PDV-om)
RS PRO PP Storage Bin, 510mm x 335mm x 246mm, Red
Informacije o stanju skladišta trenutno nisu dostupne.
2
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProType
Storage Bin
Bin Material
PP
Overall Height
246mm
Overall Width
335mm
Overall Depth
510mm
Colour
Red
Compatible Bin Size
7
Zemlja podrijetla
United Kingdom