RS PRO Pressure Sensor, 0bar Min, 0.5bar Max, Voltage Output, Relative Reading

RS kataloški broj:: 828-5723robna marka: RS PRO
brand-logo
Prikaži sve u Pressure Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

0.5bar

Accuracy

<±0.25 %

Output Type

Voltage

Media Measured

Oil, Water

Process Connection

G1/4

Analogue Output

0.5 → 4.5 V

Electrical Connection

DIN 43650 Type A

Maximum Current

6 mA

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Mounting Type

Threaded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-20°C

IP Rating

IP65

Zemlja podrijetla

Bulgaria

Detalji o proizvodu

RS PRO Pressure Sensors - IPSL Series

These IPSL-series Pressure Sensors, also known as pressure transmitters from our own RS PRO brand are suitable for wide range of industrial applications. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless-steel housing.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

€ 324,04

€ 324,04 Each (bez PDV-a)

€ 379,13

€ 379,13 Each (s PDV-om)

RS PRO Pressure Sensor, 0bar Min, 0.5bar Max, Voltage Output, Relative Reading

€ 324,04

€ 324,04 Each (bez PDV-a)

€ 379,13

€ 379,13 Each (s PDV-om)

RS PRO Pressure Sensor, 0bar Min, 0.5bar Max, Voltage Output, Relative Reading
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

0.5bar

Accuracy

<±0.25 %

Output Type

Voltage

Media Measured

Oil, Water

Process Connection

G1/4

Analogue Output

0.5 → 4.5 V

Electrical Connection

DIN 43650 Type A

Maximum Current

6 mA

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Mounting Type

Threaded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-20°C

IP Rating

IP65

Zemlja podrijetla

Bulgaria

Detalji o proizvodu

RS PRO Pressure Sensors - IPSL Series

These IPSL-series Pressure Sensors, also known as pressure transmitters from our own RS PRO brand are suitable for wide range of industrial applications. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless-steel housing.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati