RS PRO Pressure Sensor, 10bar Max, Voltage Output, Absolute Reading

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPressure Reading Type
Absolute
Maximum Pressure Reading
10bar
Accuracy
±1%
Output Type
Voltage
Process Connection
G 1/4
Analogue Output
0 → 5V dc
Electrical Connection
3-wire, Cable
Response Time
1m/s
Maximum Current
20mA
Supply Voltage
8 → 24, 12 → 28V dc
Housing Material
Stainless Steel
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
80°C
Mounting Type
Thread Mount
Zemlja podrijetla
Turkey
RSD 30.157
RSD 30.157 Each (bez PDV-a)
RSD 36.188
RSD 36.188 Each (s PDV-om)
1
RSD 30.157
RSD 30.157 Each (bez PDV-a)
RSD 36.188
RSD 36.188 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPressure Reading Type
Absolute
Maximum Pressure Reading
10bar
Accuracy
±1%
Output Type
Voltage
Process Connection
G 1/4
Analogue Output
0 → 5V dc
Electrical Connection
3-wire, Cable
Response Time
1m/s
Maximum Current
20mA
Supply Voltage
8 → 24, 12 → 28V dc
Housing Material
Stainless Steel
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
80°C
Mounting Type
Thread Mount
Zemlja podrijetla
Turkey