RS PRO Pressure Sensor, 250bar Max, Current Output, Absolute Reading

RS kataloški broj:: 429-788robna marka: RS PRO
brand-logo
Prikaži sve u Pressure Sensors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Pressure Reading Type

Absolute

Maximum Pressure Reading

250bar

Accuracy

±1%

Output Type

Current

Process Connection

G 1/4

Analogue Output

4 → 20mA

Electrical Connection

2-Wire, Cable

Response Time

1m/s

Maximum Current

20mA

Supply Voltage

8 → 24, 12 → 28V dc

Housing Material

Stainless Steel

Mounting Type

Thread Mount

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Zemlja podrijetla

Turkey

€ 310,90

€ 310,90 komadno (bez PDV-a)

€ 388,62

€ 388,62 komadno (s PDV-om)

RS PRO Pressure Sensor, 250bar Max, Current Output, Absolute Reading

€ 310,90

€ 310,90 komadno (bez PDV-a)

€ 388,62

€ 388,62 komadno (s PDV-om)

RS PRO Pressure Sensor, 250bar Max, Current Output, Absolute Reading

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Pressure Reading Type

Absolute

Maximum Pressure Reading

250bar

Accuracy

±1%

Output Type

Current

Process Connection

G 1/4

Analogue Output

4 → 20mA

Electrical Connection

2-Wire, Cable

Response Time

1m/s

Maximum Current

20mA

Supply Voltage

8 → 24, 12 → 28V dc

Housing Material

Stainless Steel

Mounting Type

Thread Mount

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Zemlja podrijetla

Turkey