Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSensor Type
PT100
Probe Length
40mm
Probe Diameter
13mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+150°C
Termination Type
Bare Wire Tail
Cable Length
5m
Probe Material
Aluminium Foil Backing, Silicone Rubber
Process Connection
Patch Sensor
Number Of Wires
4
Accuracy
Class B
Distrelec Product Id
30425872
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro 4 Wire Pt100 PRT Silicone Patch Sensor
From RS Pro a high-quality and reliable Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector). This Pt100 RTD has a sensing element that is encased in silicone rubber patch so it can be used to measure the temperatures on surfaces. The twisted leads are 4 core with a durable and flexible Teflon insulation. This platinum resistance thermometer provides accurate and reliable temperature measurement for a wide range of applications.
RSD 18.646
RSD 18.646 Each (bez PDV-a)
RSD 22.375
RSD 22.375 Each (s PDV-om)
1
RSD 18.646
RSD 18.646 Each (bez PDV-a)
RSD 22.375
RSD 22.375 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 5 | RSD 18.646 |
6 - 11 | RSD 17.968 |
12+ | RSD 17.739 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSensor Type
PT100
Probe Length
40mm
Probe Diameter
13mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+150°C
Termination Type
Bare Wire Tail
Cable Length
5m
Probe Material
Aluminium Foil Backing, Silicone Rubber
Process Connection
Patch Sensor
Number Of Wires
4
Accuracy
Class B
Distrelec Product Id
30425872
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro 4 Wire Pt100 PRT Silicone Patch Sensor
From RS Pro a high-quality and reliable Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector). This Pt100 RTD has a sensing element that is encased in silicone rubber patch so it can be used to measure the temperatures on surfaces. The twisted leads are 4 core with a durable and flexible Teflon insulation. This platinum resistance thermometer provides accurate and reliable temperature measurement for a wide range of applications.