RS PRO PT100 RTD Sensor, 3mm Dia, 100mm Long, 4 Wire, Probe, Class B +250°C Max

RS kataloški broj:: 123-5585robna marka: RS PRODistrelec broj artikla: 30417935
brand-logo
Prikaži sve u RTD Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

3mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Bare Wire Tail

Cable Length

2m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

4

Accuracy

Class B

Distrelec Product Id

30417935

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro General Purpose 4 Wire Pt100 PRT Probe with Screened Teflon Lead

From RS Pro a high-quality and reliable Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) sensing probe. This RTD probe has a robust construction with the sensing element encased in a rigid 316 stainless steel sheath. The leads have a durable and flexible Teflon insulation and are screened for protection against electromagnetic interference. This platinum resistance thermometer provides accurate and reliable temperature measurement for a wide range of applications.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

KM 198,02

KM 198,02 Each (bez PDV-a)

KM 231,68

KM 231,68 Each (s PDV-om)

RS PRO PT100 RTD Sensor, 3mm Dia, 100mm Long, 4 Wire, Probe, Class B +250°C Max

KM 198,02

KM 198,02 Each (bez PDV-a)

KM 231,68

KM 231,68 Each (s PDV-om)

RS PRO PT100 RTD Sensor, 3mm Dia, 100mm Long, 4 Wire, Probe, Class B +250°C Max
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 5KM 198,02
6 - 11KM 190,81
12+KM 188,40
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

3mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Bare Wire Tail

Cable Length

2m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

4

Accuracy

Class B

Distrelec Product Id

30417935

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro General Purpose 4 Wire Pt100 PRT Probe with Screened Teflon Lead

From RS Pro a high-quality and reliable Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) sensing probe. This RTD probe has a robust construction with the sensing element encased in a rigid 316 stainless steel sheath. The leads have a durable and flexible Teflon insulation and are screened for protection against electromagnetic interference. This platinum resistance thermometer provides accurate and reliable temperature measurement for a wide range of applications.

Možda će vas interesovati