RS PRO PT100 RTD Sensor, 5mm Dia, 35mm Long, 2 Wire, Probe, Class B +450°C Max

RS kataloški broj:: 237-1629robna marka: RS PRO
brand-logo
Prikaži sve u RTD Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sensor Type

PT100

Probe Length

35mm

Probe Diameter

5mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+450°C

Termination Type

Bare Wire Tail

Cable Length

10mm

Process Connection

Probe

Number Of Wires

2

Accuracy

Class B

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Ceramic Sheathed Thin Film Pt100 PRT Sensing Element

From RS Pro a high-quality and reliable Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) thin film sensing element encased in a ceramic housing or sheath. This PRT sensing element is designed to be installed into a probe sheath or other equipment and provides accurate and reliable temperature measurement for a wide range of applications.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

KM 87,09

KM 87,09 Each (bez PDV-a)

KM 101,90

KM 101,90 Each (s PDV-om)

RS PRO PT100 RTD Sensor, 5mm Dia, 35mm Long, 2 Wire, Probe, Class B +450°C Max

KM 87,09

KM 87,09 Each (bez PDV-a)

KM 101,90

KM 101,90 Each (s PDV-om)

RS PRO PT100 RTD Sensor, 5mm Dia, 35mm Long, 2 Wire, Probe, Class B +450°C Max
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 5KM 87,09
6 - 11KM 83,92
12+KM 82,83
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sensor Type

PT100

Probe Length

35mm

Probe Diameter

5mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+450°C

Termination Type

Bare Wire Tail

Cable Length

10mm

Process Connection

Probe

Number Of Wires

2

Accuracy

Class B

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Ceramic Sheathed Thin Film Pt100 PRT Sensing Element

From RS Pro a high-quality and reliable Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) thin film sensing element encased in a ceramic housing or sheath. This PRT sensing element is designed to be installed into a probe sheath or other equipment and provides accurate and reliable temperature measurement for a wide range of applications.

Možda će vas interesovati