RS PRO Pulley, Cast Iron, Steel

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBore
28mm
Overall Diameter
75mm
Number of Grooves
1
Material
Cast Iron, Steel
Zemlja podrijetla
China
Detalji o proizvodu
Pulleys for XPZ, SPZ & Z Belts
Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts
Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.
RSD 2.763
RSD 2.763 Each (bez PDV-a)
RSD 3.316
RSD 3.316 Each (s PDV-om)
1
RSD 2.763
RSD 2.763 Each (bez PDV-a)
RSD 3.316
RSD 3.316 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 2.763 |
5+ | RSD 2.746 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBore
28mm
Overall Diameter
75mm
Number of Grooves
1
Material
Cast Iron, Steel
Zemlja podrijetla
China
Detalji o proizvodu
Pulleys for XPZ, SPZ & Z Belts
Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts
Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.