RS PRO Punch and Die Tool, 12.5mm, Circular, Hand Operation
RS kataloški broj:: 543-557robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProCutting Capacity
Mild Steel: 1.6 mm; Aluminium: 2 mm
Hole Shape
Circular
Hole Size
12.5mm
Operation
Hand
Detalji o proizvodu
Circular Hole Cutter
Circular hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6mm (16 swg) and aluminium up to 2mm (14 swg).
Cijena na upit
RS PRO Punch and Die Tool, 12.5mm, Circular, Hand Operation
1
Cijena na upit
RS PRO Punch and Die Tool, 12.5mm, Circular, Hand Operation
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProCutting Capacity
Mild Steel: 1.6 mm; Aluminium: 2 mm
Hole Shape
Circular
Hole Size
12.5mm
Operation
Hand
Detalji o proizvodu
Circular Hole Cutter
Circular hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6mm (16 swg) and aluminium up to 2mm (14 swg).