RS PRO Push-in Fitting to Push In 8 mm, Threaded-to-Tube Connection Style

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProConnector B
Push In 8 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20bar
Chemical Resistant
No
Zemlja podrijetla
Italy
KM 108,72
KM 108,72 1 Bag of 10 (bez PDV-a)
KM 127,20
KM 127,20 1 Bag of 10 (s PDV-om)
1
KM 108,72
KM 108,72 1 Bag of 10 (bez PDV-a)
KM 127,20
KM 127,20 1 Bag of 10 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProConnector B
Push In 8 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20bar
Chemical Resistant
No
Zemlja podrijetla
Italy