RS PRO PVC, Flexible Tube, 10mm ID, 16mm OD, Clear, 100m

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
10mm
Outer Diameter
16mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
15bar
Suitable Applications
Caravan Industry, Food/Liquid, Pharmaceutical, Pneumatic Tool
Standards Met
EU 10/2011 Compliant, ISO 5774, NSF51 + NSF61 Approved, RoHS 3 Compliant
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
60°C
Colour
Clear
Length
100m
Flexible
Yes
Bend Radius
40mm
Food Grade
Yes
Outer Material
PVC
Reinforced
Yes
Inner Material
PVC
Zemlja podrijetla
United Kingdom
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
10mm
Outer Diameter
16mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
15bar
Suitable Applications
Caravan Industry, Food/Liquid, Pharmaceutical, Pneumatic Tool
Standards Met
EU 10/2011 Compliant, ISO 5774, NSF51 + NSF61 Approved, RoHS 3 Compliant
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
60°C
Colour
Clear
Length
100m
Flexible
Yes
Bend Radius
40mm
Food Grade
Yes
Outer Material
PVC
Reinforced
Yes
Inner Material
PVC
Zemlja podrijetla
United Kingdom