RS PRO PVC, Flexible Tube, 10mm ID, 16mm OD, White, 30m

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
10mm
Outer Diameter
16mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
10bar
Suitable Applications
Caravan Industry, Drinking Water, Marine Industry, Vending Machines
Standards Met
BS 6920, RoHS 3 Compliant, WRAS
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
70°C
Colour
White
Length
30m
Flexible
Yes
Bend Radius
40mm
Food Grade
Yes
Outer Material
PVC
Reinforced
Yes
Inner Material
TPE
Zemlja podrijetla
United Kingdom
KM 475,67
KM 475,67 Each (bez PDV-a)
KM 556,53
KM 556,53 Each (s PDV-om)
1
KM 475,67
KM 475,67 Each (bez PDV-a)
KM 556,53
KM 556,53 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
10mm
Outer Diameter
16mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
10bar
Suitable Applications
Caravan Industry, Drinking Water, Marine Industry, Vending Machines
Standards Met
BS 6920, RoHS 3 Compliant, WRAS
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
70°C
Colour
White
Length
30m
Flexible
Yes
Bend Radius
40mm
Food Grade
Yes
Outer Material
PVC
Reinforced
Yes
Inner Material
TPE
Zemlja podrijetla
United Kingdom