RS PRO PVC, Flexible Tube, 25.4mm ID, 33.8mm OD, Blue, 30m

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
25.4mm
Outer Diameter
33.8mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
9.3bar
Suitable Applications
Fuel & Oil
Standards Met
RoHS 3 Compliant
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
55°C
Boja
Blue
Length
30m
Flexible
Yes
Bend Radius
113mm
Food Grade
No
Outer Material
PVC
Reinforced
Yes
Inner Material
PVC
Zemlja podrijetla
United Kingdom
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
25.4mm
Outer Diameter
33.8mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
9.3bar
Suitable Applications
Fuel & Oil
Standards Met
RoHS 3 Compliant
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
55°C
Boja
Blue
Length
30m
Flexible
Yes
Bend Radius
113mm
Food Grade
No
Outer Material
PVC
Reinforced
Yes
Inner Material
PVC
Zemlja podrijetla
United Kingdom