RS PRO PVC, Hose Pipe, 127mm ID, 141mm OD, Green, 10m

RS kataloški broj:: 136-9466robna marka: RS PRO
brand-logo
Prikaži sve u Hose Pipe & Flexible Tubes

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

127mm

Outer Diameter

141mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

4 bar

Suitable Applications

Agriculture

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Green

Length

10m

Bend Radius

572mm

Reinforced

Yes

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Medium Duty Suction and Delivery Hose

The RS Pro medium duty suction and delivery hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. It has outstanding resistance to the effects of weather.

Možda će vas zanimati
Merlett Plastics Hose, PVC, 5in ID, Green, 10m
Cijena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO PVC, Hose Pipe, 127mm ID, 141mm OD, Green, 10m

Cijena na upit

RS PRO PVC, Hose Pipe, 127mm ID, 141mm OD, Green, 10m
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati
Merlett Plastics Hose, PVC, 5in ID, Green, 10m
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

127mm

Outer Diameter

141mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

4 bar

Suitable Applications

Agriculture

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Green

Length

10m

Bend Radius

572mm

Reinforced

Yes

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Medium Duty Suction and Delivery Hose

The RS Pro medium duty suction and delivery hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. It has outstanding resistance to the effects of weather.

Možda će vas zanimati
Merlett Plastics Hose, PVC, 5in ID, Green, 10m
Cijena na upitEach (bez PDV-a)