RS PRO PVC, Hose Pipe, 19mm ID, 25.6mm OD, Green, 30m

RS kataloški broj:: 917-4949robna marka: RS PRO
brand-logo
Prikaži sve u Hose Pipe & Flexible Tubes

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19mm

Outer Diameter

25.6mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

9 bar

Suitable Applications

Industrial

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Green

Length

30m

Reinforced

Yes

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Super Elastic Delivery Hose

RS Pro lightweight and flexible PVC delivery hose which has been reinforced with a rigid internal crush and kink resistant white PVC helix. The hosing is tough, flexible and durable even in cold working conditions due to its outstanding resistance to the effects of weather.

Informacije o stanju skladišta trenutno nisu dostupne.

KM 573,09

KM 573,09 Each (bez PDV-a)

KM 670,52

KM 670,52 Each (s PDV-om)

RS PRO PVC, Hose Pipe, 19mm ID, 25.6mm OD, Green, 30m

KM 573,09

KM 573,09 Each (bez PDV-a)

KM 670,52

KM 670,52 Each (s PDV-om)

RS PRO PVC, Hose Pipe, 19mm ID, 25.6mm OD, Green, 30m
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19mm

Outer Diameter

25.6mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

9 bar

Suitable Applications

Industrial

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Green

Length

30m

Reinforced

Yes

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Super Elastic Delivery Hose

RS Pro lightweight and flexible PVC delivery hose which has been reinforced with a rigid internal crush and kink resistant white PVC helix. The hosing is tough, flexible and durable even in cold working conditions due to its outstanding resistance to the effects of weather.