RS PRO PVC, Hose Pipe, 32mm ID, 40.2mm OD, Clear, 10m

RS kataloški broj:: 136-9525robna marka: RS PRO
brand-logo
Prikaži sve u Hose Pipe & Flexible Tubes

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

32mm

Outer Diameter

40.2mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

9 bar

Suitable Applications

Food

Standards Met

EU Food

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Clear

Length

10m

Bend Radius

80mm

Reinforced

Yes

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO Non-Toxic Clear/Wire Reinforced Delivery Hose

This extremely tough and flexible non-toxic transparent PVC hose from our own RS PRO brand is designed to allow easy identification of blockages. It has excellent resistance to pressure, vacuum, abrasion and accidental crushing with a coarse pitch and steel helix spring preventing bulging and bursting.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

KM 603,72

KM 603,72 Each (bez PDV-a)

KM 706,35

KM 706,35 Each (s PDV-om)

RS PRO PVC, Hose Pipe, 32mm ID, 40.2mm OD, Clear, 10m

KM 603,72

KM 603,72 Each (bez PDV-a)

KM 706,35

KM 706,35 Each (s PDV-om)

RS PRO PVC, Hose Pipe, 32mm ID, 40.2mm OD, Clear, 10m
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

32mm

Outer Diameter

40.2mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

9 bar

Suitable Applications

Food

Standards Met

EU Food

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Clear

Length

10m

Bend Radius

80mm

Reinforced

Yes

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO Non-Toxic Clear/Wire Reinforced Delivery Hose

This extremely tough and flexible non-toxic transparent PVC hose from our own RS PRO brand is designed to allow easy identification of blockages. It has excellent resistance to pressure, vacuum, abrasion and accidental crushing with a coarse pitch and steel helix spring preventing bulging and bursting.

Možda će vas interesovati