RS PRO PVC, Hose Pipe, 38mm ID, 45.4mm OD, Clear, 10m

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
38mm
Outer Diameter
45.4mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
6.5 bar
Suitable Applications
Industrial
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Clear
Length
10m
Reinforced
Yes
Bend Radius
171mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro Anti-Static Food Grade Delivery Hose
The RS Pro anti-static food grade delivery hose is produced from non-toxic European approved materials (EC10/2011). It has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. This RS Pro food grade delivery hose has outstanding resistance to the effects of weather.
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
38mm
Outer Diameter
45.4mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
6.5 bar
Suitable Applications
Industrial
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Clear
Length
10m
Reinforced
Yes
Bend Radius
171mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro Anti-Static Food Grade Delivery Hose
The RS Pro anti-static food grade delivery hose is produced from non-toxic European approved materials (EC10/2011). It has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. This RS Pro food grade delivery hose has outstanding resistance to the effects of weather.