RS PRO Rechargeable LED Work Light, 750 lumens, USB Plug, 220 → 240 V, IP54

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProType
Portable Task Light
Lamp Type
LED
Luminosity
750 lumens
Wattage
10
Voltage Rating
220 → 240 V
Rechargeable
Yes
Plug Type
USB
Anti-corrosive
Yes
IP Rating
IP54
Case Material
ABS & Aluminium
Height
177mm
Length
58.8 mm
Width
125 mm
Lamp Supplied
Yes
Zemlja podrijetla
China
KM 95,21
KM 95,21 Each (bez PDV-a)
KM 111,40
KM 111,40 Each (s PDV-om)
1
KM 95,21
KM 95,21 Each (bez PDV-a)
KM 111,40
KM 111,40 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProType
Portable Task Light
Lamp Type
LED
Luminosity
750 lumens
Wattage
10
Voltage Rating
220 → 240 V
Rechargeable
Yes
Plug Type
USB
Anti-corrosive
Yes
IP Rating
IP54
Case Material
ABS & Aluminium
Height
177mm
Length
58.8 mm
Width
125 mm
Lamp Supplied
Yes
Zemlja podrijetla
China