RS PRO Red 1-Lock ABS Gate Valve Lockout, 7mm Shackle, 165mm Attachment
RS kataloški broj:: 221-5286brend: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProType
Gate Valve Lockout
Colour
Red
Number of Locks
1
Material
ABS
Attachment Point Minimum Size
127mm
Attachment Point Maximum Size
165mm
Lock Shackle Maximum Diameter
7mm
Risk Type
Mechanical Risk
Zemlja podrijetla
India
Informacije o stanju skladišta trenutno nisu dostupne.
RSD 3.547
RSD 3.547 Each (bez PDV-a)
RSD 4.256
RSD 4.256 Each (s PDV-om)
RS PRO Red 1-Lock ABS Gate Valve Lockout, 7mm Shackle, 165mm Attachment
1
RSD 3.547
RSD 3.547 Each (bez PDV-a)
RSD 4.256
RSD 4.256 Each (s PDV-om)
RS PRO Red 1-Lock ABS Gate Valve Lockout, 7mm Shackle, 165mm Attachment
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProType
Gate Valve Lockout
Colour
Red
Number of Locks
1
Material
ABS
Attachment Point Minimum Size
127mm
Attachment Point Maximum Size
165mm
Lock Shackle Maximum Diameter
7mm
Risk Type
Mechanical Risk
Zemlja podrijetla
India