Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Red
Gender
Female
Voltage Rating
50V
Current Rating
10A
Connector Size
4 mm
Contact Plating
Silver
Length
23.3mm
Type
Test Connector
Contact Material
Brass
Insulation Material
Acetal
Zemlja podrijetla
United Kingdom
KM 36,28
KM 7,256 Each (In a Pack of 5) (bez PDV-a)
KM 42,45
KM 8,49 Each (In a Pack of 5) (s PDV-om)
5
KM 36,28
KM 7,256 Each (In a Pack of 5) (bez PDV-a)
KM 42,45
KM 8,49 Each (In a Pack of 5) (s PDV-om)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 45 | KM 7,256 | KM 36,28 |
50 - 120 | KM 6,806 | KM 34,03 |
125 - 245 | KM 6,513 | KM 32,56 |
250+ | KM 6,161 | KM 30,80 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Red
Gender
Female
Voltage Rating
50V
Current Rating
10A
Connector Size
4 mm
Contact Plating
Silver
Length
23.3mm
Type
Test Connector
Contact Material
Brass
Insulation Material
Acetal
Zemlja podrijetla
United Kingdom