Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSpade Connector Type
Piggyback Terminal
Type
Piggyback Terminal
Minimum Wire Size mm²
0.5mm²
Gender
Male to Female
Maximum Wire Size mm²
1.5mm²
Tab Width
6.35mm
Tab Thickness
0.8mm
Tab Size
0.8 x 6.35mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Insulation Material
Vinyl
Overall Length
22mm
Shrouded/Unshrouded
Unshrouded
Zemlja podrijetla
Taiwan, Province Of China
KM 25,43
KM 0,254 Each (In a Bag of 100) (bez PDV-a)
KM 29,75
KM 0,297 Each (In a Bag of 100) (s PDV-om)
100
KM 25,43
KM 0,254 Each (In a Bag of 100) (bez PDV-a)
KM 29,75
KM 0,297 Each (In a Bag of 100) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
100
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po kesa |
---|---|---|
100 - 1900 | KM 0,254 | KM 25,43 |
2000 - 4900 | KM 0,235 | KM 23,47 |
5000+ | KM 0,215 | KM 21,51 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSpade Connector Type
Piggyback Terminal
Type
Piggyback Terminal
Minimum Wire Size mm²
0.5mm²
Gender
Male to Female
Maximum Wire Size mm²
1.5mm²
Tab Width
6.35mm
Tab Thickness
0.8mm
Tab Size
0.8 x 6.35mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Insulation Material
Vinyl
Overall Length
22mm
Shrouded/Unshrouded
Unshrouded
Zemlja podrijetla
Taiwan, Province Of China