RS PRO Red Male Banana Connectors, Solder Termination, 10A, 50V, Silver Plating

RS kataloški broj:: 212-1222robna marka: RS PRODistrelec broj artikla: 14021325
brand-logo
Prikaži sve u Banana Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Colour

Red

Gender

Male

Termination Method

Solder

Voltage Rating

50V

Current Rating

10A

Contact Plating

Silver

Spring Contact

Yes

Contact Material

Brass

Type

Banana Plug

Insulation Material

Acetal

Možda će vas zanimati

€ 13,50

€ 1,35 Each (In a Pack of 10) (bez PDV-a)

€ 15,80

€ 1,58 Each (In a Pack of 10) (s PDV-om)

RS PRO Red Male Banana Connectors, Solder Termination, 10A, 50V, Silver Plating

€ 13,50

€ 1,35 Each (In a Pack of 10) (bez PDV-a)

€ 15,80

€ 1,58 Each (In a Pack of 10) (s PDV-om)

RS PRO Red Male Banana Connectors, Solder Termination, 10A, 50V, Silver Plating

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Colour

Red

Gender

Male

Termination Method

Solder

Voltage Rating

50V

Current Rating

10A

Contact Plating

Silver

Spring Contact

Yes

Contact Material

Brass

Type

Banana Plug

Insulation Material

Acetal

Možda će vas zanimati