Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Red
Gender
Male
Termination Method
Solder
Voltage Rating
1000V
Connector Size
4 mm
Current Rating
10A
Contact Plating
Tin
Contact Material
Brass
Type
Banana Plug
Insulation Material
PP
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Non-Stackable Shrouded Plugs
These Non-Stackable also known as safety banana plugs from our own RS PRO brand are designed to join wires in your electrical applications while avoiding accidental contact in high voltage situations. Comes in a wide range of colours.
The centre pins are made of electro-tinned brass. High-quality polypropylene moulded parts are reliable for the most demanding test and measurements applications.
These plugs accept cable to a maximum 4.3mm diameter.
KM 49,09
KM 9,818 Each (In a Pack of 5) (bez PDV-a)
KM 57,44
KM 11,487 Each (In a Pack of 5) (s PDV-om)
5
KM 49,09
KM 9,818 Each (In a Pack of 5) (bez PDV-a)
KM 57,44
KM 11,487 Each (In a Pack of 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 45 | KM 9,818 | KM 49,09 |
50 - 120 | KM 9,192 | KM 45,96 |
125 - 245 | KM 8,879 | KM 44,40 |
250+ | KM 8,625 | KM 43,13 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Red
Gender
Male
Termination Method
Solder
Voltage Rating
1000V
Connector Size
4 mm
Current Rating
10A
Contact Plating
Tin
Contact Material
Brass
Type
Banana Plug
Insulation Material
PP
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Non-Stackable Shrouded Plugs
These Non-Stackable also known as safety banana plugs from our own RS PRO brand are designed to join wires in your electrical applications while avoiding accidental contact in high voltage situations. Comes in a wide range of colours.
The centre pins are made of electro-tinned brass. High-quality polypropylene moulded parts are reliable for the most demanding test and measurements applications.
These plugs accept cable to a maximum 4.3mm diameter.