RS PRO Red Panel Mount Indicator, 1,8 → 3,3V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

RS kataloški broj:: 220-8926robna marka: RS PRO
brand-logo
Prikaži sve u Panel Mount Indicators

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Voltage Rating

1,8 → 3,3V dc

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

8mcd

Shape

Circular

Zemlja podrijetla

United Kingdom

Informacije o stanju skladišta trenutno nisu dostupne.

KM 58,79

KM 58,79 Each (bez PDV-a)

KM 68,78

KM 68,78 Each (s PDV-om)

RS PRO Red Panel Mount Indicator, 1,8 → 3,3V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

KM 58,79

KM 58,79 Each (bez PDV-a)

KM 68,78

KM 68,78 Each (s PDV-om)

RS PRO Red Panel Mount Indicator, 1,8 → 3,3V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4KM 58,79
5+KM 53,67

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Voltage Rating

1,8 → 3,3V dc

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

8mcd

Shape

Circular

Zemlja podrijetla

United Kingdom