RS PRO Red Panel Mount Indicator, 230V ac, 16mm Mounting Hole Size, Solder Tab Termination, IP67

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProVoltage Rating
230V ac
Light Output Colour
Red
Mounting Hole Size
16mm
Lamp Type
LED
Termination Type
Solder Tab
IP Rating
IP67
Bezel Style
Flush
Current Rating
3mA
Intensity
10mcd
Length
64mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
LED Indicators, 16mm Mount Plastic Housing, 110 & 230Vac
Brought to you under the trusted RS Pro, this LED indicator has a flat 10 mm lens, with a Black plastic bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation, and is ingress protected to IP67, meaning it is suitable for use in harsh environments. Offering a low energy consumption and long life, LED indicators are suitable for various equipment needs.
Supplied with
Fixing nut, washer and gasket.
KM 47,39
KM 47,39 Each (bez PDV-a)
KM 55,45
KM 55,45 Each (s PDV-om)
1
KM 47,39
KM 47,39 Each (bez PDV-a)
KM 55,45
KM 55,45 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | KM 47,39 |
10 - 24 | KM 43,42 |
25 - 49 | KM 40,80 |
50+ | KM 37,53 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProVoltage Rating
230V ac
Light Output Colour
Red
Mounting Hole Size
16mm
Lamp Type
LED
Termination Type
Solder Tab
IP Rating
IP67
Bezel Style
Flush
Current Rating
3mA
Intensity
10mcd
Length
64mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
LED Indicators, 16mm Mount Plastic Housing, 110 & 230Vac
Brought to you under the trusted RS Pro, this LED indicator has a flat 10 mm lens, with a Black plastic bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation, and is ingress protected to IP67, meaning it is suitable for use in harsh environments. Offering a low energy consumption and long life, LED indicators are suitable for various equipment needs.
Supplied with
Fixing nut, washer and gasket.