RS PRO Right Angle Surface Mount PCB Header, 4 Contact(s), 2mm Pitch, 1 Row(s), Shrouded

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPitch
2mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin Plated
Current Rating
2A
Tail Pin Length
1.0mm
Voltage Rating
100V
Gender
Male
Zemlja podrijetla
China
KM 8,19
KM 8,19 1 Bag of 5 (bez PDV-a)
KM 9,58
KM 9,58 1 Bag of 5 (s PDV-om)
1
KM 8,19
KM 8,19 1 Bag of 5 (bez PDV-a)
KM 9,58
KM 9,58 1 Bag of 5 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
| količina | Jedinična cijena |
|---|---|
| 1 - 4 | KM 8,19 |
| 5 - 9 | KM 7,69 |
| 10+ | KM 7,20 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPitch
2mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin Plated
Current Rating
2A
Tail Pin Length
1.0mm
Voltage Rating
100V
Gender
Male
Zemlja podrijetla
China