RS PRO Rotary Switch, 200 mA, 500 mA, Solder

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProContact Current Rating
200 mA, 500 mA
Voltage Rating
24 V dc, 48V dc
Diameter
9.2mm
Dimensions
9.2 (Dia.) x 15.1mm
Mounting Type
PCB
Terminal Type
Solder
Contact Material
Brass
Height
15.1mm
Maximum Operating Temperature
+70°C
Actuator Colour
Black
Minimum Operating Temperature
-20°C
Angle of Throw
90°
Zemlja podrijetla
Taiwan, Province Of China
RSD 457
RSD 457 1 pakovanje od 1 (bez PDV-a)
RSD 549
RSD 549 1 pakovanje od 1 (s PDV-om)
1
RSD 457
RSD 457 1 pakovanje od 1 (bez PDV-a)
RSD 549
RSD 549 1 pakovanje od 1 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 1 | RSD 457 |
2 - 4 | RSD 401 |
5 - 9 | RSD 397 |
10+ | RSD 375 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProContact Current Rating
200 mA, 500 mA
Voltage Rating
24 V dc, 48V dc
Diameter
9.2mm
Dimensions
9.2 (Dia.) x 15.1mm
Mounting Type
PCB
Terminal Type
Solder
Contact Material
Brass
Height
15.1mm
Maximum Operating Temperature
+70°C
Actuator Colour
Black
Minimum Operating Temperature
-20°C
Angle of Throw
90°
Zemlja podrijetla
Taiwan, Province Of China